text.skipToContent text.skipToNavigation

Manufacturer Part #

B08B-XADSS-N(LF)(SN)

XAD Series 8 Position 2.5mm Pitch Top Entry Type Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
JST B08B-XADSS-N(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$59.00
USD
Quantity
Unit Price
200
$0.295
600
$0.285
3,000
$0.275
5,000+
$0.27
Product Variant Information section