text.skipToContent text.skipToNavigation

Manufacturer Part #

B08B-XASK-1-A(LF)(SN)

XA Serie 8 Positions 2.50mm Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST B08B-XASK-1-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
12,250
USA:
12,250
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$65.00
USD
Quantity
Unit Price
250
$0.26
750
$0.255
1,250
$0.25
3,750
$0.245
6,250+
$0.24
Product Variant Information section