text.skipToContent text.skipToNavigation

Manufacturer Part #

B08B-XASK-1(LF)(SN)

XA Series 8 Position 2.5 mm Pitch Top Entry No Boss Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
JST B08B-XASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Cable to Board
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,491
USA:
7,491
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
1,500
$0.225
4,000+
$0.22
Product Variant Information section