text.skipToContent text.skipToNavigation

Manufacturer Part #

B08P-HL-A(LF)(SN)

8 Position 3.96mm Pitch Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B08P-HL-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3.96 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Type: Locking Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$94.00
USD
Quantity
Unit Price
100
$0.94
300
$0.915
400
$0.91
1,000
$0.89
1,500+
$0.87
Product Variant Information section