Manufacturer Part #
B10B-PADSS-1F(LF)(SN)
10 Position 2.0 mm Top Entry Disconnectable Crimp Style Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
JST B10B-PADSS-1F(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B10B-PADSS-1F(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
400
$0.305
800
$0.30
1,600
$0.295
6,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Through Hole