text.skipToContent text.skipToNavigation

Manufacturer Part #

B12B-EH-A(LF)(SN)

EH Series 12 Position 2.5 mm Pitch Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B12B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B12B-EH-A(LF)(SN) is a Part of EH Series 12 Position 2.5 mm Pitch Surface Mount Shrouded Header. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Compact, low profile design
  • Highly reliable contact
  • Polarizing guides
  • Easy and Effective crimping

Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mO max, After environmental testing/20 mO max
  • Insulation resistance: 1,000 MO min
  • withstanding Voltage: 800 V AC/minute
  • Applicable wire: AWG #32 to #26

View the Series of Headers

Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
250
$0.21
750
$0.205
4,000+
$0.195
Product Variant Information section