text.skipToContent text.skipToNavigation

Manufacturer Part #

B12B-PADSS-1(LF)(SN)

12 Position PAD HEADER TOP CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
JST B12B-PADSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
No of Rows: 2
Gender: Male
Type: Board to Cable/Wire
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$85.50
USD
Quantity
Unit Price
300
$0.285
900
$0.28
1,500
$0.275
3,000
$0.27
6,000+
$0.265
Product Variant Information section