text.skipToContent text.skipToNavigation

Manufacturer Part #

B12P-VL

VL Series 12 Position Dual Row 6.2 mm Pitch Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B12P-VL - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 6.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Wire Wrap
Operating Temp Range: -25°C to +90°C
Voltage Rating: 600V
Current Rating: 20A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$40.60
USD
Quantity
Unit Price
35
$1.16
105
$1.14
350
$1.13
700
$1.12
1,400+
$1.10
Product Variant Information section