text.skipToContent text.skipToNavigation

Manufacturer Part #

B13B-EH-A(LF)(SN)

EH Series 12 Position 2.5 mm Pitch Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B13B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The  B13B-EH-A(LF)(SN) is a Part of EH Series 13 Position 2.5 mm Pitch Through hole Shrouded Header. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Compact and slim
  • Highly  reliable contact
  • Polarizing guides
  • Easy and effective crimping

Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mO max, After environmental testing/20 mO max
  • Insulation resistance: 1,000 MO min
  • withstanding Voltage: 800 V AC/minute
  • Applicable wire: AWG #32 to #22
  • Applicable PC board thickness: 0.8 to  1.6 mm

View the Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$62.50
USD
Quantity
Unit Price
250
$0.25
750
$0.245
1,250
$0.24
3,750
$0.235
6,250+
$0.23
Product Variant Information section