text.skipToContent text.skipToNavigation

Manufacturer Part #

B13B-PASK(LF)(SN)

PA Series 13 Position 2 mm Pitch Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B13B-PASK(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The   B13B-PASK(LF)(SN) is a Part of PA Series 13 Position 2 mm Pitch Through hole Shrouded Header. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness variation

Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/10 mO max, After environmental testing/20 mO max
  • Insulation resistance: 1,000 MO min
  • withstanding Voltage: 800 V AC/minute
  • Applicable wire: AWG #28 to #22
  • Applicable PC board thickness:1.6 mm

View the Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$107.50
USD
Quantity
Unit Price
250
$0.43
750
$0.42
1,000
$0.415
2,500
$0.41
3,750+
$0.40
Product Variant Information section