text.skipToContent text.skipToNavigation

Manufacturer Part #

B13B-ZR(LF)(SN)

ZH Series 13 Positions 1.50mm SMT Single Row Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B13B-ZR(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The  B13B-ZR(LF)(SN) is a Part of ZR Series 13 Position 1.5 mm Pitch Through hole Shrouded Header. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Compact, low profile design
  • Housing lances
  • Reliable contact construction
  • Distortion resistant construction
  • Compatible with the ZR insulation displacement connectors

Specifications:

  • Current rating: 1.0 A
  • Voltage rating: 50 V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/20 mO max, After environmental testing/30 mO max
  • Insulation resistance: 500 MO min
  • withstanding Voltage: 500 V AC/minute
  • Applicable wire: AWG #32 to #26

View the Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$142.50
USD
Quantity
Unit Price
500
$0.285
2,000
$0.28
7,500+
$0.27
Product Variant Information section