text.skipToContent text.skipToNavigation

Manufacturer Part #

B14B-EH-A(LF)(SN)

EH Series 14 Position 2.5 mm Pitch Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code: 2614
Product Specification Section
JST B14B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$73.75
USD
Quantity
Unit Price
250
$0.295
750
$0.29
1,250
$0.285
5,000+
$0.275