text.skipToContent text.skipToNavigation

Manufacturer Part #

B14B-XH-A(LF)(SN)

XH Series 14 Position 2.5 mm Pitch Through Hole Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
JST B14B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Features & Applications

The B14B-XH-A(LF)(SN) is a part of XH series 14 position 2.5 mm pitch Top entry Through Hole Wire to Board shrouded Header Crimp style Connector.

Features:

  • Original filded beam contact
  • Box-shaped shtouded header
  • Header with a boss
  • Interchangeability
  • conforming to the HA terminal

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete XH Series of Connectors

Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$61.25
USD
Quantity
Unit Price
250
$0.245
750
$0.24
3,750
$0.235
6,250+
$0.23
Product Variant Information section