text.skipToContent text.skipToNavigation

Manufacturer Part #

B16B-PADSS-1F(LF)(SN)

PAD Series 16 Position 2 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
JST B16B-PADSS-1F(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$108.00
USD
Quantity
Unit Price
200
$0.54
600
$0.525
2,000
$0.515
3,000+
$0.505
Product Variant Information section