text.skipToContent text.skipToNavigation

Manufacturer Part #

B16B-PH-K(LF)(SN)

2 mm Pitch 16 Position SMT Single Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B16B-PH-K(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$101.25
USD
Quantity
Unit Price
250
$0.405
750
$0.40
1,000
$0.395
2,500
$0.39
3,750+
$0.38
Product Variant Information section