text.skipToContent text.skipToNavigation

Manufacturer Part #

B18B-PHDSS-B(LF)(SN)

PHD Series 18 Postion Dual Row 2 mm Pitch Top Entry Nylon Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
JST B18B-PHDSS-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$155.00
USD
Quantity
Unit Price
500
$0.31
1,000
$0.305
2,000
$0.30
7,500+
$0.29
Product Variant Information section