text.skipToContent text.skipToNavigation

Manufacturer Part #

B20B-PHDSS(LF)(SN)

PHD Series 16 Positions Through-Hole Double Row Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
JST B20B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,118
USA:
1,118
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$18.25
USD
Quantity
Unit Price
50
$0.365
150
$0.355
400
$0.35
1,000
$0.34
2,500+
$0.33
Product Variant Information section