text.skipToContent text.skipToNavigation

Manufacturer Part #

B20B-XH-A(LF)(SN)

XH Series 20 Position 2.5 mm Pitch Through Hole Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B20B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$48.50
USD
Quantity
Unit Price
40
$0.485
125
$0.475
300
$0.465
750
$0.46
2,000+
$0.44
Product Variant Information section