text.skipToContent text.skipToNavigation

Manufacturer Part #

B22B-PADSS-1(LF)(SN)

B22B Series 22 Circuit Top Entry Shrouded White PAD Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
JST B22B-PADSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$99.75
USD
Quantity
Unit Price
150
$0.665
450
$0.65
600
$0.645
1,500
$0.635
2,250+
$0.62
Product Variant Information section