text.skipToContent text.skipToNavigation

Manufacturer Part #

B22B-PADSS(LF)(SN)

22 Position 2mm Tin Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B22B-PADSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$102.75
USD
Quantity
Unit Price
150
$0.685
450
$0.665
1,500
$0.65
2,250+
$0.635
Product Variant Information section