text.skipToContent text.skipToNavigation

Manufacturer Part #

B24B-PHDSS-B(LF)(SN)

PHD Serie 24 Positions Side Entry Nylon Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B24B-PHDSS-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$341.25
USD
Quantity
Unit Price
250
$0.47
750
$0.455
2,500
$0.445
3,750+
$0.44
Product Variant Information section