text.skipToContent text.skipToNavigation

Manufacturer Part #

B2B-EH-A-E(LF)(SN)

2.5 mm Pitch 2 Position Single Row Top Entry Shrouded Wire to Board Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B2B-EH-A-E(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications
 EH Shrouded Headers from JST are the thinnest 2.5 mm (.098”) pitch connectors. With a height of 8.1MM(.319”) after mounting and 3.8mm (.150”)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.       

B2B-EH-A-E/LF/SN is a 2 position top entry Shrouded Header. This  particular Shrouded header comes in blue. The shrouded Header is interchangeable with those of the HR crimp style and insulation displacement connectors. 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$238.50
USD
Quantity
Unit Price
1,000
$0.0496
3,000
$0.0483
5,000
$0.0477
20,000
$0.0461
30,000+
$0.0451
Product Variant Information section