text.skipToContent text.skipToNavigation

Manufacturer Part #

B2B-EH-A-R(LF)(SN)

2 Position 2.5mm Top Entry Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B2B-EH-A-R(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$49.40
USD
Quantity
Unit Price
1,000
$0.0494
3,000
$0.0481
5,000
$0.0475
20,000
$0.046
30,000+
$0.045
Product Variant Information section