text.skipToContent text.skipToNavigation

Manufacturer Part #

B2B-PH-K-S-GW

2 Position PH Series Through-Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
JST B2B-PH-K-S-GW - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$144.00
USD
Quantity
Unit Price
1,000
$0.144
2,000
$0.142
4,000
$0.141
5,000
$0.14
15,000+
$0.137
Product Variant Information section