Manufacturer Part #
B2B-PH-KL(LF)(SN)
PH Series 2 Position 2 mm Pitch Vertical Through Hole Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST B2B-PH-KL(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight |
| Termination: | Through Hole |
| Type: | Shrouded Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0656
3,000
$0.0638
5,000
$0.063
15,000
$0.0613
25,000+
$0.0598
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg