text.skipToContent text.skipToNavigation

Manufacturer Part #

B2P-VH-GZ

2 Position 0.156" (3.96 mm) Pitch Through Hole Unshrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B2P-VH-GZ - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Locking Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
4,000
$0.385
5,000+
$0.38
Product Variant Information section