text.skipToContent text.skipToNavigation

Manufacturer Part #

B2P-VH-R(LF)(SN)

WIRE TO BOARD CONNECTORS

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B2P-VH-R(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$297.90
USD
Quantity
Unit Price
1,000
$0.102
3,000
$0.0993
4,000
$0.0986
10,000
$0.0963
15,000+
$0.094
Product Variant Information section