text.skipToContent text.skipToNavigation

Manufacturer Part #

B2P5-VH(LF)(SN)

5 position Through Hole, Right Angle 0.156" (3.96mm) Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B2P5-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$142.00
USD
Quantity
Unit Price
500
$0.142
1,500
$0.14
2,500
$0.138
7,500
$0.136
12,500+
$0.133
Product Variant Information section