text.skipToContent text.skipToNavigation

Manufacturer Part #

B34B-PHDSS(LF)(SN)

PHD series 2 mm Pitch 34 Position SMT Dual Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B34B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications
The B18B-PHDSS(LF)(SN) is a part of PHD series 34 position 2 mm pitch Top entry Wire to Board Dual Row shrouded Header Crimp style Connector.

Features:

  • Contact
  • Reliable contact
  • Fully shrouded header

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete PHD Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$167.50
USD
Quantity
Unit Price
250
$0.67
500
$0.66
750
$0.655
1,250
$0.645
2,500+
$0.63
Product Variant Information section