text.skipToContent text.skipToNavigation

Manufacturer Part #

B34B-PUDSS-1(LF)(SN)

34 Position 2.0mm Top-Entry through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST B34B-PUDSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
880
USA:
880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
880
Multiple Of:
880
Total
$563.20
USD
Quantity
Unit Price
880
$0.64
1,760
$0.63
2,640+
$0.62
Product Variant Information section