text.skipToContent text.skipToNavigation

Manufacturer Part #

B3B-PH-K-K(LF)(SN)

3 Position 2.0mm Top-Entry through Hole Shrouded Header Black

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B3B-PH-K-K(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$84.10
USD
Quantity
Unit Price
1,000
$0.0841
3,000
$0.0818
5,000
$0.0807
10,000
$0.0793
20,000+
$0.0771
Product Variant Information section