text.skipToContent text.skipToNavigation

Manufacturer Part #

B3B-PH-K-S-GW

PH Series 3 Position Single Row Through-Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B3B-PH-K-S-GW - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
5,000+
$0.20
Product Variant Information section