text.skipToContent text.skipToNavigation

Manufacturer Part #

B3B-PH-SM4-TBT(LF)(SN)

PH Series 3 Position 2 mm Pitch Crimp SMT Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
JST B3B-PH-SM4-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
67,000
USA:
67,000
560,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
4,000
$0.34
5,000+
$0.335
Product Variant Information section