text.skipToContent text.skipToNavigation

Manufacturer Part #

B3B-XH-2(LF)(SN)

3 Position 2.5mm Board to board Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B3B-XH-2(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$101.80
USD
Quantity
Unit Price
1,000
$0.1018
3,000
$0.0989
4,000
$0.0982
10,000
$0.0959
15,000+
$0.0936
Product Variant Information section