text.skipToContent text.skipToNavigation

Manufacturer Part #

B3P-SHF-1AA(LF)(SN)

NH Series 3 Position 2.5 mm Pitch Single Row Through Hole Pin Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST B3P-SHF-1AA(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.5 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Header
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$108.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.105
4,000
$0.104
10,000
$0.102
15,000+
$0.0991
Product Variant Information section