text.skipToContent text.skipToNavigation

Manufacturer Part #

B4B-EH-TS(LF)(SN)

4 Position 2.5mm Top-Entry Header on Radial Tape

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B4B-EH-TS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications
 EH Shrouded Headers from JST are the thinnest 2.5 mm (.098”) pitch connectors. With a height of 8.1MM(.319”) after mounting and 3.8mm (.150”)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.          

 

B4B-EH-TS/LF/SN is a 4 position top entry Shrouded Header. This particular Shrouded header comes in white and comes on radial tape. The shrouded Header is interchangeable with those of the HR crimp style and insulation displacement connectors.   

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$104.30
USD
Quantity
Unit Price
700
$0.149
2,100
$0.146
2,800
$0.145
7,000
$0.143
10,500+
$0.14
Product Variant Information section