text.skipToContent text.skipToNavigation

Manufacturer Part #

B4B-PH-K-Y(LF)(SN)

4 Position 2mm Pitch Board Mount Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
JST B4B-PH-K-Y(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$104.00
USD
Quantity
Unit Price
1,000
$0.104
3,000
$0.101
10,000
$0.0983
15,000+
$0.096
Product Variant Information section