text.skipToContent text.skipToNavigation

Manufacturer Part #

B4B-ZR(LF)(SN)

ZH Series 4 Position 1.5 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
JST B4B-ZR(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Features & Applications
The B4B-ZR(LF)(SN) is a part of ZR Series that ensure reliable connection even during severe environmental conditions and is a Disconnectable Insulation Displacement Connector. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Compact
  • Fully shrouded header
  • Twin U-slot insulation displacement section
  • 3-point grip construction
  • Distortion resistant construction
  • Compatible with the ZH crimp style connector
  • Current Rating: 0.7 A AC, DC(AWG #28)
  • Voltage Rating: 50 V AC, DC
  • Contact Resistance: Initial value/20 mO max.
  • Insulation Resistance: 500 MO min
  • Withstanding voltage: 500 V AC/minute
  • Applicable wire: UL1571, AWG #30,#28
  • Applicable PC board thickness: 0.6 to 1.2 mm, 1.6 mm

View the Complete ZR series of Headers

Pricing Section
Global Stock:
3,449
USA:
3,449
11,449
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.0884
300
$0.086
1,000
$0.0834
3,000
$0.0811
10,000+
$0.0765
Product Variant Information section