text.skipToContent text.skipToNavigation

Manufacturer Part #

B4P-VH-FB-B-E(LF)(SN)

VH Series 4 Position 3.96 mm Pitch Top Entry Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B4P-VH-FB-B-E(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
450
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$32.25
USD
Quantity
Unit Price
150
$0.215
600
$0.21
1,500
$0.205
6,000+
$0.198
Product Variant Information section