text.skipToContent text.skipToNavigation

Manufacturer Part #

B5B-XH-AM(LF)(SN)

XH Series 5 Position Single Row 2.50 mm Male Pin Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
JST B5B-XH-AM(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$51.00
USD
Quantity
Unit Price
500
$0.102
1,500
$0.0992
2,500
$0.0979
10,000
$0.0944
15,000+
$0.0922
Product Variant Information section