text.skipToContent text.skipToNavigation

Manufacturer Part #

B5P-VH-B(LF)(SN)

VH Series 5 Position 3.96mm Pitch Crimp Style Disconnectable Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
JST B5P-VH-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Locking Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$88.00
USD
Quantity
Unit Price
500
$0.176
1,500
$0.172
2,500
$0.171
5,000
$0.169
10,000+
$0.165
Product Variant Information section