text.skipToContent text.skipToNavigation

Manufacturer Part #

B6B-EH-A(LF)(SN)

EH Series 6 Position 2.5 mm Pitch Through Hole Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
JST B6B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

EH Shrouded Headers from JST are the thinnest 2.5 mm (.098) pitch connectors. With a height of 8.1MM(.319) after mounting and 3.8mm (.150)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.  

B6B-EH-A/LF/SN is a 6 position top entry Shrouded Header. This particular Shrouded header comes in white. The shrouded Header is interchangeable with those of the HR crimp style and insulation displacement connectors. 

Pricing Section
Global Stock:
40,512
USA:
40,512
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
150
$0.124
400
$0.122
1,250
$0.119
3,000
$0.117
10,000+
$0.113
Product Variant Information section