text.skipToContent text.skipToNavigation

Manufacturer Part #

B6P-VH-B(LF)(SN)

VH Series 6 Position 3.96 mm Pitch Solder Through Hole Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
JST B6P-VH-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Locking Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$53.75
USD
Quantity
Unit Price
250
$0.215
750
$0.21
5,000
$0.205
7,500+
$0.20
Product Variant Information section