text.skipToContent text.skipToNavigation

Manufacturer Part #

B7B-PH-SM4-TBT(LF)(SN)

PH Series 7 Position 2 mm Pitch Top Entry Surface Mount Shrouded Header

Product Specification Section
JST B7B-PH-SM4-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications
The B7B-PH-SM4-TBT(LF)(SN) is a part of PH series 7 position 2.0 mm pitch Surfacemount Top entry Wire to Board Shrouded Header Crimp style Connector.

Features:

  • Reliable contact
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model(SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete PH Series of Connectors

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.29
USD
Quantity
Unit Price
1
$1.29
10
$1.17
40
$1.10
150
$1.03
500+
$0.965