text.skipToContent text.skipToNavigation

Manufacturer Part #

B7PS-VH(LF)(SN)

VH Series 3.96 mm Pitch 7 Position 1 Row Side Entry Locking Wire to Board Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST B7PS-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Locking Header
Mounting Method: Through Hole
Features & Applications
The B7PS-VH(LF)(SN) is a part of VH series that can be used with a wide variety of signal, power supply and output circuits and this is a small and field proven connector that is reliable for printed circuit boards and has a large current carrying capacity. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting
  • Current rating : 10 A AC, DC (AWG #16)
  • Voltage rating : 250 V AC, DC
  • Contact resistance : Initial value/10 mO max
  • Insulation resistance : 1000 MO min
  • Withstanding voltage : 1500 V AC/minute
  • Applicable wire: AWG #22 to #16
  • Applicable PC board thickness : 1.6 mm

View the Complete VH Series of Headers

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$60.00
USD
Quantity
Unit Price
250
$0.24
750
$0.235
3,750
$0.23
6,250+
$0.225
Product Variant Information section