text.skipToContent text.skipToNavigation

Manufacturer Part #

B8B-PH-K-S(LF)(SN)

PH Series 2 mm Pitch 8 Position Through Hole Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
JST B8B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The B8B-PH-K-S(LF)(SN) is a part of PH series with an Height of 8.0 mm after mounting and 4.5 mm wide, and is designed to meet the demand for High-Density Connection of internal wires to PCB. It is a thin and Disconnectable Crimp Connector. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Reliable Contact
  • Fully Shrouded Header
  • Printed circuit board retention mechanism
  • Surface Mount Model
  • Current Rating : 2 A AC, DC(AWG #24)
  • Voltage Rating : 100 V AC, DC
  • Contact Resistance : Initial value/10 mO max.
  • Insulation Resistance : 1000 MO min
  • Withstanding voltage : 800 V AC/minute
  • Applicable wire : AWG #32 to #24
  • Applicable PC board thickness : 0.8 to 1.6 mm  
  • The dimple at the center of the contact ensures positive contact and low contact resistance at all times
  • The contact has a long wire strip holding length of 2.6 +/- 0.4 mm.

View the Complete PH Series of Headers

Pricing Section
Global Stock:
0
USA:
0
133,847
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$25.00
USD
Quantity
Unit Price
125
$0.20
300
$0.196
1,000
$0.192
2,000
$0.189
5,000+
$0.182
Product Variant Information section