text.skipToContent text.skipToNavigation

Manufacturer Part #

B8B-PH-SM4-TB(LF)(SN)

PH Series 2 mm Pitch 8 Position SMT Single Row Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B8B-PH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Shrouded Header
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications
The B8B-PH-SM4-TB(LF)(SN) is a part of PH series 8 position 2.0 mm pitch Surfacemount Top entry Wire to Board Shrouded Header Crimp style Connector.

Features:

  • Reliable contact
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model(SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete PH Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,980.00
USD
Quantity
Unit Price
1,000
$0.515
2,000
$0.505
3,000
$0.50
4,000+
$0.495
Product Variant Information section