text.skipToContent text.skipToNavigation

Manufacturer Part #

B8P-VH(LF)(SN)

VH Series 8 Position 3.96 mm Pitch Through Hole Single Row Friction Lock Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
JST B8P-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Locking Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The B8P-VH(LF)(SN) is a part of VH series that can be used with a wide variety of signal, power supply and output circuits and this is a small and field proven connector that is reliable for printed circuit boards and has a large current carrying capacity. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting
  • Current rating : 10 A AC, DC (AWG #16)
  • Voltage rating : 250 V AC, DC
  • Contact resistance : Initial value/10 mO max
  • Insulation resistance : 1000 MO min
  • Withstanding voltage : 1500 V AC/minute
  • Applicable wire: AWG #22 to #16
  • Applicable PC board thickness : 1.6 mm

View the Complete VH Series of Headers

Pricing Section
Global Stock:
4,415
USA:
4,415
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
4,000+
$0.22
Product Variant Information section