text.skipToContent text.skipToNavigation

Manufacturer Part #

B9B-XH-A(LF)(SN)

XH Series 9 Position 2.5 mm Pitch Through Hole Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
JST B9B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The B9B-XH-A(LF)(SN) is a part of XH series with a mounting height of 9.8 mm and it is applicable to PC Board thickness of 1.6 mm, this connector is also known as Disconnectable Crimp Connector. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal
  • Current Rating : 3 A AC, DC(AWG #22)
  • Voltage Rating : 250 V AC, DC
  • Contact Resistance : Initial value/10 mO max.
  • Insulation Resistance : 1000 MO min
  • Withstanding voltage : 1000 V AC/minute
  • Applicable wire : AWG #30 to #22

View the Complete XH Series of Headers

Pricing Section
Global Stock:
646
USA:
646
1,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.173
150
$0.169
500
$0.165
1,500
$0.162
5,000+
$0.155
Product Variant Information section