text.skipToContent text.skipToNavigation

Manufacturer Part #

B9P-VH-FB-B(LF)(SN)

9 Position 3.96 mm Pitch Through Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
JST B9P-VH-FB-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$34.00
USD
Quantity
Unit Price
100
$0.34
400
$0.33
1,000
$0.325
2,500
$0.32
4,000+
$0.31
Product Variant Information section